Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFCL3030DEERR80NCopy
Manufacturer Standard Lead Time16 weeks
Order Code4731567
Product RangeIFCL-3030DE Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$20.950 |
| 50+ | NT$17.230 |
| 100+ | NT$14.160 |
| 250+ | NT$13.840 |
| 500+ | NT$13.510 |
| 1000+ | NT$11.050 |
Price for:Each
Minimum: 1
Multiple: 1
NT$20.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFCL3030DEERR80NCopy
Manufacturer Standard Lead Time16 weeks
Order Code4731567
Product RangeIFCL-3030DE Series
Technical Datasheet
Product RangeIFCL-3030DE Series
Inductance, Parallel800nH
RMS Current, Parallel5.3A
Saturation Current, Parallel10.2A
DC Resistance Max, Parallel0.0132ohm
Leakage Inductance-
Turns Ratio-
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IFCL-3030DE Series
RMS Current, Parallel
5.3A
DC Resistance Max, Parallel
0.0132ohm
Turns Ratio
-
Product Width
7.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
800nH
Saturation Current, Parallel
10.2A
Leakage Inductance
-
Product Length
7.3mm
Product Height
4.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000776
