Print Page
IFLN1812CZER601NA
Common Mode Choke, 11µH, 0.6 ohm, 360mA, 50VDC, 4.5mm x 3.2mm x 2.8mm, 1812, IFLN-1812CZ-A Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFLN1812CZER601NACopy
Manufacturer Standard Lead Time16 weeks
Order Code5150151
Product RangeIFLN-1812CZ-A Series
Your Part Number
495 In Stock
Need more?
495 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$29.760 |
| 10+ | NT$23.690 |
| 50+ | NT$21.080 |
| 100+ | NT$19.970 |
| 200+ | NT$18.830 |
| 500+ | NT$17.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$29.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLN1812CZER601NACopy
Manufacturer Standard Lead Time16 weeks
Order Code5150151
Product RangeIFLN-1812CZ-A Series
Technical Datasheet
DC Current Rating360mA
Inductance11µH
DC Resistance Max0.6ohm
Product RangeIFLN-1812CZ-A Series
Impedance4kohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
360mA
DC Resistance Max
0.6ohm
Impedance
4kohm
Voltage Rating VDC
50V
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
11µH
Product Range
IFLN-1812CZ-A Series
Voltage Rating VAC
-
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183
