Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER121M01
Order Code4351001
Product RangeIFSC-2020DE-01 Series
Your Part Number
Technical Datasheet
5,285 In Stock
Need more?
5285 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7.800 |
| 50+ | NT$6.500 |
| 100+ | NT$5.370 |
| 250+ | NT$5.040 |
| 500+ | NT$4.700 |
| 1000+ | NT$4.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER121M01
Order Code4351001
Product RangeIFSC-2020DE-01 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)700mA
Inductor ConstructionSemishielded
Saturation Current (Isat)750mA
Product RangeIFSC-2020DE-01 Series
Inductor Case / Package-
DC Resistance Max0.62ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
120µH
Inductor Construction
Semishielded
Product Range
IFSC-2020DE-01 Series
DC Resistance Max
0.62ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
750mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053