Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER221M01Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4351004RL
Cut Tape4351004
Product RangeIFSC-2020DE-01 Series
Your Part Number
3,863 In Stock
Need more?
3,863 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$8.420 | NT$8.42 |
| Total Price | NT$8.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$8.420 |
| 50+ | NT$6.900 |
| 100+ | NT$5.700 |
| 250+ | NT$5.240 |
| 500+ | NT$4.780 |
| 1000+ | NT$4.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER221M01Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4351004RL
Cut Tape4351004
Product RangeIFSC-2020DE-01 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)500mA
Inductor ConstructionSemishielded
Saturation Current (Isat)600mA
Product RangeIFSC-2020DE-01 Series
Inductor Case / Package-
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Semishielded
Product Range
IFSC-2020DE-01 Series
DC Resistance Max
1.2ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
600mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053
