Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER331M01Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4351005RL
Cut Tape4351005
Product RangeIFSC-2020DE-01 Series
Your Part Number
5,730 In Stock
Need more?
5,730 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$8.090 | NT$8.09 |
| Total Price | NT$8.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$8.090 |
| 50+ | NT$6.740 |
| 100+ | NT$5.570 |
| 250+ | NT$5.120 |
| 500+ | NT$4.670 |
| 1000+ | NT$4.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER331M01Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4351005RL
Cut Tape4351005
Product RangeIFSC-2020DE-01 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)400mA
Inductor ConstructionSemishielded
Saturation Current (Isat)500mA
Product RangeIFSC-2020DE-01 Series
Inductor Case / Package-
DC Resistance Max1.8ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Semishielded
Product Range
IFSC-2020DE-01 Series
DC Resistance Max
1.8ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053
