Print Page
IGBRC5000CJJSAT5
SMD Chip Resistor, 5 ohm, ± 5%, 3 W, 0606 [1616 Metric], Thin Film, Back Contact, High Power
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IGBRC5000CJJSAT5 SMD Chip Resistor, 5 ohm, ± 5%, 3 W, 0606 [1616 Metric], Thin Film, Back Contact, High Power](https://tw.element14.com/productimages/standard/en_GB/5109750-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIGBRC5000CJJSAT5Copy
Order Code5109750
Product RangeIGBR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$82.470 |
| 10+ | NT$67.240 |
| 50+ | NT$56.630 |
| 100+ | NT$55.900 |
| 200+ | NT$55.160 |
| 500+ | NT$51.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$82.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIGBRC5000CJJSAT5Copy
Order Code5109750
Product RangeIGBR Series
Technical Datasheet
Resistance5ohm
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / Package0606 [1616 Metric]
Resistor TechnologyThin Film
Resistor TypeBack Contact, High Power
Product RangeIGBR Series
Temperature Coefficient± 500ppm/°C
Voltage Rating75V
Product Length1.52mm
Product Width1.52mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5ohm
Power Rating
3W
Resistor Technology
Thin Film
Product Range
IGBR Series
Voltage Rating
75V
Product Width
1.52mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0606 [1616 Metric]
Resistor Type
Back Contact, High Power
Temperature Coefficient
± 500ppm/°C
Product Length
1.52mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
