Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLE4040DDER220M5A Power Inductor (SMD), 22 µH, 4.1 A, Shielded, 6.4 A, IHLE-4040DD-5A Series, 0404 [1010 Metric]](https://tw.element14.com/productimages/standard/en_GB/3995283-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER220M5ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4733304RL
Cut Tape4733304
Product RangeIHLE-4040DD-5A Series
Your Part Number
3,100 In Stock
Need more?
3,100 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$71.790 | NT$71.79 |
| Total Price | NT$71.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$71.790 |
| 10+ | NT$59.190 |
| 50+ | NT$51.740 |
| 100+ | NT$46.570 |
| 200+ | NT$40.920 |
| 500+ | NT$35.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER220M5ACopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4733304RL
Cut Tape4733304
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package0404 [1010 Metric]
DC Resistance Max0.07544ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-5A Series
DC Resistance Max
0.07544ohm
Product Length
10.9mm
Product Height
4.3mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
6.4A
Inductor Case / Package
0404 [1010 Metric]
Inductance Tolerance
± 20%
Product Width
10.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IHLE4040DDER220M5A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003974
