Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER3R3M51Copy
Manufacturer Standard Lead Time23 weeks
Order Code3587868
Your Part Number
225 In Stock
Need more?
225 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$44.030 |
| 25+ | NT$36.110 |
| 100+ | NT$31.360 |
| 250+ | NT$31.140 |
| 500+ | NT$30.550 |
| 1000+ | NT$29.960 |
| 5000+ | NT$29.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$44.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
RMS Current (Irms)
11A
Inductor Case / Package
-
Product Height
4.3mm
Inductor Construction
Shielded
Product Width
10.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00369
