Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER3R3M5ACopy
Manufacturer Standard Lead Time23 weeks
Order Code3587160
Your Part Number
534 In Stock
Need more?
534 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$54.480 |
| 25+ | NT$40.860 |
| 100+ | NT$38.960 |
| 250+ | NT$36.110 |
| 500+ | NT$33.890 |
| 1000+ | NT$33.570 |
| 5000+ | NT$33.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$54.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER3R3M5ACopy
Manufacturer Standard Lead Time23 weeks
Order Code3587160
Technical Datasheet
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Inductor Case / Package-
DC Resistance Max0.01181ohm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RMS Current (Irms)
11A
Saturation Current (Isat)
12A
DC Resistance Max
0.01181ohm
SVHC
No SVHC (04-Feb-2026)
Inductor Construction
Shielded
Inductor Case / Package
-
Product Height
4.3mm
Technical Docs (1)
Alternatives for IHLE4040DDER3R3M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
