Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP4040EDER3R3M5A Power Inductor (SMD), 3.3 µH, 14.8 A, Shielded, 14.3 A, IHLP-4040ED-5A Series, 0404 [1010 Metric]](https://tw.element14.com/productimages/standard/en_GB/3995283-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER3R3M5ACopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4733305RL
Cut Tape4733305
Product RangeIHLP-4040ED-5A Series
Your Part Number
920 In Stock
Need more?
920 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$47.960 | NT$47.96 |
| Total Price | NT$47.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$47.960 |
| 10+ | NT$39.510 |
| 50+ | NT$35.970 |
| 100+ | NT$32.430 |
| 200+ | NT$30.100 |
| 500+ | NT$27.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER3R3M5ACopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4733305RL
Cut Tape4733305
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)14.8A
Inductor ConstructionShielded
Saturation Current (Isat)14.3A
Product RangeIHLP-4040ED-5A Series
Inductor Case / Package0404 [1010 Metric]
DC Resistance Max7940µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-4040ED-5A Series
DC Resistance Max
7940µohm
Product Length
11.5mm
Product Height
5.4mm
RMS Current (Irms)
14.8A
Saturation Current (Isat)
14.3A
Inductor Case / Package
0404 [1010 Metric]
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IHLP4040EDER3R3M5A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003087
