Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEEK100M01Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4738101RL
Cut Tape4738101
Product RangeIHLP-5050CE-01 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$51.700 | NT$51.70 |
| Total Price | NT$51.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$51.700 |
| 50+ | NT$42.940 |
| 100+ | NT$37.160 |
| 250+ | NT$34.540 |
| 500+ | NT$31.850 |
| 1000+ | NT$28.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEEK100M01Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4738101RL
Cut Tape4738101
Product RangeIHLP-5050CE-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeIHLP-5050CE-01 Series
Inductor Case / Package-
DC Resistance Max0.034ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-5050CE-01 Series
DC Resistance Max
0.034ohm
Product Length
13.2mm
Product Height
3.5mm
RMS Current (Irms)
7A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000451
