You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IL300-F-X007
Optocoupler, Linear Optocouplers, 1 Channel, Surface Mount DIP, 8 Pins, 5.3 kV
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- IL300-F-X007
- Order Code:
- 1469560
- Technical Datasheet:
- IL300-F-X007 Datasheet
Product Overview
- Couples AC and DC signals
- 0.01% Servo linearity
- >200kHz Wide bandwidth
- ±0.005%/°C Typically high gain stability
- Low input-output capacitance
- <15mW Low power consumption
- >0.4mm Internal insulation distance
Applications
Power Management, Sensing & Instrumentation, Medical, Audio, Communications & Networking
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Channel
- :
- Surface Mount DIP
- :
- 8Pins
- :
- 5.3kV
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | NT$494.78 |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.