
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$95.460 |
| 10+ | NT$60.660 |
| 25+ | NT$59.460 |
| 50+ | NT$58.260 |
| 100+ | NT$57.050 |
| 500+ | NT$54.550 |
Product Information
Product Overview
A unique optocoupler using two separate isolated photodiodes with matched characteristics, one of which is used as a feedback element. The combination of the linear photodiodes and the feedback concept enables construction of simple but accurate linear isolating circuits. Applications include switch mode power supply feedback and isolation of process control transducers. Approved to IEC65, IEC950, BS6301, BSEN60065, BSEN60950, EN41003. IL300 has transfer gain (K3) of between 0.56 (min.) and 1.65 (max.) and offers a narrower selection band for K3 of between 0.95 (min.) and 1.056 (max.).
- Couples ac and dc signals
- 0.01% servo linearity
- Wide bandwidth, <gt/>200kHz
- ±0.005%/°C Typically high gain stability
- Low input-output capacitance
- <lt/>15mW Low power consumption
- <gt/>0.4mm Internal insulation distance
Applications
Power Management, Sensing & Instrumentation, Medical, Audio, Communications & Networking
Technical Specifications
1 Channel
8Pins
Linear optocoupler
DIP
5.3kV
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for IL300
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
