Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9Z30PBF-BE3Copy
Order Code4853585
Product RangeIRF9Z30 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$54.000 |
| 10+ | NT$34.440 |
| 100+ | NT$29.610 |
| 500+ | NT$23.680 |
| 1000+ | NT$21.310 |
| 5000+ | NT$20.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$54.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9Z30PBF-BE3Copy
Order Code4853585
Product RangeIRF9Z30 Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id18A
Drain Source On State Resistance0.093ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation74W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeIRF9Z30 Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
18A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
74W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
50V
Drain Source On State Resistance
0.093ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
IRF9Z30 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
