Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFP23N50LPBFCopy
Manufacturer Standard Lead Time17 weeks
Order Code8658455
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$142.040 |
| 10+ | NT$100.730 |
| 100+ | NT$88.320 |
| 500+ | NT$79.970 |
| 1000+ | NT$75.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$142.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFP23N50LPBFCopy
Manufacturer Standard Lead Time17 weeks
Order Code8658455
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id23A
Drain Source On State Resistance0.235ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation370W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Product Overview
The IRFP23N50LPBF is a 500V N-channel SMPS MOSFET with low gate charge Qg results in simple drive requirement. Superfast body diode eliminates the need for external diodes in ZVS applications. Suitable for use in zero voltage switching SMPS, telecom and server power supplies, uninterruptible power supplies and motor control applications.
- Enhanced dv/dt capabilities offer improved ruggedness
- Higher gate voltage threshold offers improved noise immunity
- 150°C Operating temperature
Applications
Power Management, Motor Drive & Control, Communications & Networking
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
23A
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation
370W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.235ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
