Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoKP1830233063Copy
Order Code5110349
Product RangeKP1830 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$39.630 |
| 50+ | NT$32.460 |
| 250+ | NT$28.380 |
| 500+ | NT$26.270 |
| 1000+ | NT$24.540 |
| 2000+ | NT$22.580 |
Price for:Each
Minimum: 5
Multiple: 5
NT$198.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoKP1830233063Copy
Order Code5110349
Product RangeKP1830 Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3300pF
Capacitance Tolerance± 2.5%
Typical ApplicationsOscillator, LC/RC Filter Circuit, High Frequency, Analog IC
Capacitor MountingThrough Hole
Voltage(AC)40V
Voltage(DC)63V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length7.2mm
Product Width4.5mm
Product Height6mm
Ripple Current-
Output (kvar)-
Product RangeKP1830 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
3300pF
Typical Applications
Oscillator, LC/RC Filter Circuit, High Frequency, Analog IC
Voltage(AC)
40V
Humidity Rating
-
Lead Spacing
5mm
Peak Current
-
ESR
-
Product Length
7.2mm
Product Height
6mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 2.5%
Capacitor Mounting
Through Hole
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
4.5mm
Ripple Current
-
Product Range
KP1830 Series
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
