Print Page
MAL214097612E3
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 µF, 25 V, 3000 hours @ 125°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL214097612E3Copy |
| Order Code | Re-Reel1834211RL Cut Tape1834211 |
| Product Range | 140 CRH Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL214097612E3Copy |
| Order Code | Re-Reel1834211RL Cut Tape1834211 |
| Product Range | 140 CRH Series |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 470µF |
| Voltage(DC) | 25V |
| ESR | - |
| Lifetime @ Temperature | 3000 hours @ 125°C |
| Polarity | Polar |
| Product Range | 140 CRH Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | SMD |
| Product Diameter | 12.5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 16mm |
| Ripple Current | 900mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 25V |
| Lifetime @ Temperature | 3000 hours @ 125°C |
| Product Range | 140 CRH Series |
| Capacitor Terminals | SMD |
| Product Length | - |
| Product Height | 16mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (15-Jan-2018) |
| Capacitance | 470µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 12.5mm |
| Product Width | - |
| Ripple Current | 900mA |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
