Print Page
MAL214097811E3
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 63 V, 3000 hours @ 125°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL214097811E3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel1834231RL Cut Tape1834231 |
| Product Range | 140 CRH Series |
| Also Known As | 222214097811 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$82.240 | NT$82.24 |
| Total Price | NT$82.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$82.240 |
| 10+ | NT$64.520 |
| 25+ | NT$55.620 |
| 50+ | NT$53.440 |
| 100+ | NT$47.830 |
| 250+ | NT$43.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL214097811E3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel1834231RL Cut Tape1834231 |
| Product Range | 140 CRH Series |
| Also Known As | 222214097811 |
| Technical Datasheet | |
| Capacitor Case / Package | Radial Can - SMD |
| Capacitance | 100µF |
| Voltage(DC) | 63V |
| ESR | - |
| Lifetime @ Temperature | 3000 hours @ 125°C |
| Polarity | Polar |
| Product Range | 140 CRH Series |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | SMD |
| Product Diameter | 12.5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 13mm |
| Ripple Current | 500mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitor Case / Package | Radial Can - SMD |
|---|---|
| Voltage(DC) | 63V |
| Lifetime @ Temperature | 3000 hours @ 125°C |
| Product Range | 140 CRH Series |
| Capacitor Terminals | SMD |
| Product Length | - |
| Product Height | 13mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
| Capacitance | 100µF |
|---|---|
| ESR | - |
| Polarity | Polar |
| Capacitance Tolerance | ± 20% |
| Product Diameter | 12.5mm |
| Product Width | - |
| Ripple Current | 500mA |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (3)
Alternatives for MAL214097811E3
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002849 |
