Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218497901E3Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel4834658
Re-Reel2837003RL
Cut Tape2837003
Product Range184 CPNS Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Full Reel | 10 | NT$47.540 | NT$0.00 |
| Total Price | NT$475.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$87.870 |
| 100+ | NT$65.990 |
| 500+ | NT$51.520 |
| 2500+ | NT$49.490 |
| 5400+ | NT$48.500 |
Full Reel
| Quantity | Price |
|---|---|
| 10800+ | NT$47.540 |
| 54000+ | NT$46.590 |
| 108000+ | NT$45.640 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218497901E3Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel4834658
Re-Reel2837003RL
Cut Tape2837003
Product Range184 CPNS Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Capacitor Case / PackageRadial Can - SMD
ESR0.1ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.06A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6.3mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range184 CPNS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.06A
Product Length
-
Product Height
6.3mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
ESR
0.1ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
184 CPNS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
