Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCW0612MC4702FP100 SMD Chip Resistor, 47 kohm, ± 1%, 1 W, 0612 [1632 Metric], Thin Film, Sulfur Resistant](https://tw.element14.com/productimages/standard/en_GB/2252171-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCW0612MC4702FP100Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2690188
Re-Reel2706105RL
Cut Tape2706105
Product RangeMCW AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$15.800 | NT$15.80 |
| Total Price | NT$15.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$15.800 |
| 50+ | NT$11.160 |
| 100+ | NT$7.740 |
| 250+ | NT$6.890 |
| 500+ | NT$6.220 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | NT$6.290 |
| 5000+ | NT$5.920 |
| 10000+ | NT$5.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCW0612MC4702FP100Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2690188
Re-Reel2706105RL
Cut Tape2706105
Product RangeMCW AT Series
Technical Datasheet
Resistance47kohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0612 [1632 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeMCW AT Series
Temperature Coefficient± 50ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
47kohm
Power Rating
1W
Resistor Technology
Thin Film
Product Range
MCW AT Series
Voltage Rating
75V
Product Width
3.1mm
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0612 [1632 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 50ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
