Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MFU1206FF06300P500 Fuse, Surface Mount, Thin Film, 6.3 A, Very Fast Acting, 63 VDC, 1206 [3216 Metric], MFU Series](https://tw.element14.com/productimages/standard/en_GB/2057194-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMFU1206FF06300P500Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4844009RL
Cut Tape4844009
Product RangeMFU Series
Your Part Number
4,850 In Stock
Need more?
4,850 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$18.090 | NT$180.90 |
| Total Price | NT$180.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$18.090 |
| 100+ | NT$13.850 |
| 500+ | NT$11.490 |
| 1000+ | NT$10.580 |
| 2500+ | NT$10.230 |
| 5000+ | NT$8.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMFU1206FF06300P500Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4844009RL
Cut Tape4844009
Product RangeMFU Series
Technical Datasheet
Fuse Current6.3A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeMFU Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
6.3A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
63VDC
Product Range
MFU Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
