Print Page
MKP1848S52010JK2A
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2 µF, ± 5%, DC Link, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MKP1848S52010JK2ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4904029 |
| Product Range | MKP1848S Series |
| Your Part Number | |
| Technical Datasheet |
75 In Stock
Need more?
75 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$175.590 |
| 5+ | NT$149.400 |
| 10+ | NT$123.200 |
| 20+ | NT$113.070 |
| 40+ | NT$102.940 |
| 99+ | NT$92.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$175.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MKP1848S52010JK2ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4904029 |
| Product Range | MKP1848S Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 2µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | DC Link |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | - |
| Voltage(DC) | 1kV |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 27.5mm |
| dv/dt Rating | 50V/µs |
| Peak Current | 100A |
| RMS Current (Irms) | 3A |
| ESR | 0.016ohm |
| Product Diameter | - |
| Product Length | 31.5mm |
| Product Width | 24mm |
| Product Height | 12mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | MKP1848S Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 2µF |
| Typical Applications | DC Link |
| Voltage(AC) | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 27.5mm |
| Peak Current | 100A |
| ESR | 0.016ohm |
| Product Length | 31.5mm |
| Product Height | 12mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 1kV |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 50V/µs |
| RMS Current (Irms) | 3A |
| Product Diameter | - |
| Product Width | 24mm |
| Ripple Current | - |
| Product Range | MKP1848S Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Portugal Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | 3A201.a.2 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007 |
