Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP385E41063KFM2T0Copy
Order Code5110404
Product RangeMKP385e Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$40.270 |
| 10+ | NT$32.970 |
| 50+ | NT$28.830 |
| 200+ | NT$26.690 |
| 400+ | NT$24.930 |
| 750+ | NT$22.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$40.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP385E41063KFM2T0Copy
Order Code5110404
Product RangeMKP385e Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Typical ApplicationsHybrid Electrical Vehicle, BMS, Snubbering, On-Board Inductive Charging, High Pulse And Frequency
Capacitor MountingThrough Hole
Voltage(AC)220V
Voltage(DC)630V
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating150V/µs
Peak Current13A
RMS Current (Irms)2.6A
ESR0.035ohm
Product Diameter-
Product Length17.5mm
Product Width8.5mm
Product Height15mm
Ripple Current-
Output (kvar)-
Product RangeMKP385e Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Typical Applications
Hybrid Electrical Vehicle, BMS, Snubbering, On-Board Inductive Charging, High Pulse And Frequency
Voltage(AC)
220V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
15mm
Peak Current
13A
ESR
0.035ohm
Product Length
17.5mm
Product Height
15mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
150V/µs
RMS Current (Irms)
2.6A
Product Diameter
-
Product Width
8.5mm
Ripple Current
-
Product Range
MKP385e Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
