Print Page
MMA02040C3329FB300
Surface Mount MELF Resistor, 33.2 ohm, MMA Series, 200 V, Metal Film (Thin Film), 400 mW, ± 1%
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MMA02040C3329FB300Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel3975335RL Cut Tape3975335 |
| Product Range | MMA Series |
| Your Part Number | |
| Technical Datasheet |
2,210 In Stock
Need more?
980 Delivery in 1-2 Business Days(SG stock)
1,230 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$3.240 | NT$16.20 |
| Total Price | NT$16.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$3.240 |
| 50+ | NT$1.600 |
| 250+ | NT$1.490 |
| 500+ | NT$1.300 |
| 1500+ | NT$1.140 |
| 3000+ | NT$1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MMA02040C3329FB300Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel3975335RL Cut Tape3975335 |
| Product Range | MMA Series |
| Technical Datasheet | |
| Resistance | 33.2ohm |
| Product Range | MMA Series |
| Voltage Rating | 200V |
| Resistor Technology | Metal Film (Thin Film) |
| Power Rating | 400mW |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 50ppm/K |
| Resistor Case / Package | MiniMELF 0204 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | 0 |
Technical Specifications
| Resistance | 33.2ohm |
|---|---|
| Voltage Rating | 200V |
| Power Rating | 400mW |
| Temperature Coefficient | ± 50ppm/K |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | MMA Series |
|---|---|
| Resistor Technology | Metal Film (Thin Film) |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | MiniMELF 0204 |
| Operating Temperature Max | 155°C |
| SVHC | 0 |
Technical Docs (2)
Alternatives for MMA02040C3329FB300
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 0 |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
