Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCS0805E4104JMTCopy
Order Code
Re-Reel1187095RL
Cut Tape1187095
Product RangeNTCS0805E4 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E4104JMTCopy
Order Code
Re-Reel1187095RL
Cut Tape1187095
Product RangeNTCS0805E4 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Product RangeNTCS0805E4 Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSurface Mount
B-Constant3650K
B-Constant Tolerance± 1%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Alternatives for NTCS0805E4104JMT
1 Product Found
Product Overview
The NTCS series surface mount NTC Chip Thermistor with a negative temperature coefficient. The device has no marking. It is suitable for temperature compensation, sensing and protection in battery chargers, consumer equipment and office equipment.
- TCR from 6%/K to 2%/K even at high temperatures
- Tolerance on B25/85 down to 1%
- AgPd terminations
- Suitable for wave or reflow soldering
Applications
Sensing & Instrumentation, Safety, Portable Devices, Consumer Electronics, Power Management
Notes
Old part number was 2322 615 1.
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NTCS0805E4 Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
0805 [2012 Metric]
B-Constant
3650K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
