Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PHP01206E20R0BST3 SMD Chip Resistor, 20 ohm, ± 0.1%, 1 W, 1206 [3216 Metric], Thin Film, High Power](https://tw.element14.com/productimages/standard/en_GB/2325345-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPHP01206E20R0BST3Copy
Order Code5123964
Product RangePHP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 300+ | NT$343.700 |
| 1500+ | NT$282.960 |
| 3000+ | NT$237.970 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
NT$103,110.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHP01206E20R0BST3Copy
Order Code5123964
Product RangePHP Series
Technical Datasheet
Resistance20ohm
Resistance Tolerance± 0.1%
Power Rating1W
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangePHP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
20ohm
Power Rating
1W
Resistor Technology
Thin Film
Product Range
PHP Series
Voltage Rating
100V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
