Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PHPA2512E1002BST1 SMD Chip Resistor, 10 kohm, ± 0.1%, 2.5 W, 2512 [6432 Metric], Thin Film, High Power](https://tw.element14.com/productimages/standard/en_GB/3782514-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPHPA2512E1002BST1Copy
Manufacturer Standard Lead Time53 weeks
Order Code3782644
Product RangePHPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | NT$114.490 |
| 5000+ | NT$113.290 |
| 10000+ | NT$113.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
NT$114,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHPA2512E1002BST1Copy
Manufacturer Standard Lead Time53 weeks
Order Code3782644
Product RangePHPA Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating2.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangePHPA Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
10kohm
Power Rating
2.5W
Resistor Technology
Thin Film
Product Range
PHPA Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
