Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTCES17R600MTE
Order Code4777237
Product RangePTCES Series
Your Part Number
Technical Datasheet
350 In Stock
Need more?
350 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$136.020 |
| 10+ | NT$103.530 |
| 50+ | NT$99.670 |
| 100+ | NT$95.810 |
| 200+ | NT$91.950 |
| 350+ | NT$88.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$136.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCES17R600MTE
Order Code4777237
Product RangePTCES Series
Technical Datasheet
Resistance (25°C)60ohm
PTC Thermistor MountingSurface Mount
Product RangePTCES Series
Operating Voltage Max440Vrms
Operating Temperature Min-40°C
Operating Temperature Max105°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 30%
Holding Current Max125mA
SVHCNo SVHC (25-Jun-2025)
Trip Current-
Switching Temperature Min130°C
Switching Temperature Max135°C
PTC Thermistor Diameter-
QualificationAEC-Q200
Product Overview
PTCES17R600MTE is a PTCES series SMD PTC thermistor. This directly heated ceramic-based doped barium titanate thermistor has a positive temperature coefficient and is primarily intended for inrush current limiting and overload protection. It consists of a solder-connected homogeneous ceramic PTC encapsulated in a UL 94 V-0 approved PPS-GF housing. It is ideal for inrush current limiting and energy-dump resistor in AC/DC and DC/DC converters, energy dump and DC-Link circuits, emergency discharge circuits, OBC, battery charging equipment, and motor drives.
- High number of inrush-power cycles: > 100000 cycles
- Suitable for reflow soldering, insulated housing up to 3kV AC
- Highly resistant against shock and vibration
- Self protecting in case of overload with no risk of over-heating
- AEC-Q200 qualified
- Resistance (25°C) is 60 ohm
- Resistance tolerance (25°C) is ±30%
- Operating voltage is 440Vrms maximum
- 125mA maximum holding current
- Operating temperature range from -40 to 105°C
Technical Specifications
Resistance (25°C)
60ohm
Product Range
PTCES Series
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
125mA
Trip Current
-
Switching Temperature Max
135°C
Qualification
AEC-Q200
PTC Thermistor Mounting
Surface Mount
Operating Voltage Max
440Vrms
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
130°C
PTC Thermistor Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001