Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCA02010000ZSEDSR Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, Surface Mount Device](https://tw.element14.com/productimages/standard/en_GB/4841172-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCA02010000ZSEDSRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4841172
Cut Tape4841172RL
Product RangeRCA-SR e3 Series
Your Part Number
8,500 In Stock
Need more?
8,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$0.812 |
| 100+ | NT$0.676 |
| 500+ | NT$0.474 |
| 2500+ | NT$0.406 |
| 5000+ | NT$0.305 |
| 10000+ | NT$0.203 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCA02010000ZSEDSRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4841172
Cut Tape4841172RL
Product RangeRCA-SR e3 Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Power Rating50mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeRCA-SR e3 Series
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Power Rating
50mW
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.23mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
-
Product Range
RCA-SR e3 Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
