Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCA12060000ZSEASR Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, Surface Mount Device](https://tw.element14.com/productimages/standard/en_GB/4841172-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCA12060000ZSEASRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4841301
Cut Tape4841301RL
Product RangeRCA-SR e3 Series
Your Part Number
4,490 In Stock
Need more?
4,490 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$1.290 |
| 100+ | NT$1.090 |
| 500+ | NT$0.777 |
| 1000+ | NT$0.676 |
| 2500+ | NT$0.609 |
| 5000+ | NT$0.541 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$12.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCA12060000ZSEASRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4841301
Cut Tape4841301RL
Product RangeRCA-SR e3 Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Power Rating250mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeRCA-SR e3 Series
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
250mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
-
Product Range
RCA-SR e3 Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
