Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCHR0805AF500MJPET
Order Code4734063
Product RangeRCHR Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$191.910 |
| 10+ | NT$150.730 |
| 25+ | NT$125.470 |
| 50+ | NT$123.900 |
| 100+ | NT$122.320 |
| 250+ | NT$113.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$191.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCHR0805AF500MJPET
Order Code4734063
Product RangeRCHR Series
Technical Datasheet
Resistance500Mohm
Resistance Tolerance± 5%
Power Rating-
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRCHR Series
Temperature Coefficient± 500ppm/°C
Voltage Rating175V
Product Length1.9mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
500Mohm
Power Rating
-
Resistor Technology
Thick Film
Product Range
RCHR Series
Voltage Rating
175V
Product Width
1.27mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 500ppm/°C
Product Length
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006