Print Page
RE20LR2A502WS
Linear Position Sensor, Rectangular, No Spring, 1 mA, ± 1%, 5 kohm, 0mm to 10mm, 4M Cycles
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RE20LR2A502WSCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4840984 |
| Product Range | RE20LR Series |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,718.730 |
| 3+ | NT$1,635.750 |
| 5+ | NT$1,552.770 |
| 10+ | NT$1,477.280 |
| 20+ | NT$1,414.160 |
| 50+ | NT$1,351.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,718.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RE20LR2A502WSCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4840984 |
| Product Range | RE20LR Series |
| Technical Datasheet | |
| Enclosure Design | Rectangular |
| Input Voltage | - |
| Operating Wiper Current (max) | 1mA |
| Potentiometer Resistance | 5kohm |
| Life Expectancy (Cycles) | 4M |
| Linearity | ± 1% |
| Housing Material | Plastic |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 100°C |
| Product Range | RE20LR Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Enclosure Design | Rectangular |
|---|---|
| Operating Wiper Current (max) | 1mA |
| Life Expectancy (Cycles) | 4M |
| Housing Material | Plastic |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage | - |
|---|---|
| Potentiometer Resistance | 5kohm |
| Linearity | ± 1% |
| Operating Temperature Min | -30°C |
| Product Range | RE20LR Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
