Print Page
1,000 In Stock
Need more?
1,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$66.920 |
| 50+ | NT$63.840 |
| 100+ | NT$59.170 |
| 250+ | NT$55.950 |
| 500+ | NT$52.760 |
| 1000+ | NT$50.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$66.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRP0402CT-50R0GN-90TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code5117932
Product RangeRP Series
Technical Datasheet
Resistance50ohm
Product RangeRP Series
Resistor Case / Package0402 [1005 Metric]
Power Rating100mW
Resistance Tolerance± 2%
Temperature Coefficient-
Frequency Max-
Resistor MountingSurface Mount Device
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
50ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 2%
Frequency Max
-
SVHC
No SVHC (04-Feb-2026)
Product Range
RP Series
Power Rating
100mW
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![VISHAY RP0402CT-50R0GN-90TR Resistor, 50 ohm, RP Series, 0402 [1005 Metric], 100 mW, ± 2%](https://tw.element14.com/productimages/standard/en_GB/5117922-40.jpg)