Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$432.060 |
| 50+ | NT$372.740 |
| 100+ | NT$347.940 |
| 250+ | NT$332.710 |
| 500+ | NT$314.700 |
| 1000+ | NT$303.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$432.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRP2010CT-50R0JN-96TRCopy
Manufacturer Standard Lead Time12 weeks
Order Code5117941
Product RangeRP Series
Technical Datasheet
Resistance50ohm
Product RangeRP Series
Resistor Case / Package2010 [5025 Metric]
Power Rating32W
Resistance Tolerance± 5%
Temperature Coefficient-
Frequency Max-
Resistor MountingSurface Mount Device
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
50ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 5%
Frequency Max
-
SVHC
No SVHC (04-Feb-2026)
Product Range
RP Series
Power Rating
32W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005

![VISHAY RP2010CT-50R0JN-96TR Resistor, 50 ohm, RP Series, 2010 [5025 Metric], 32 W, ± 5%](https://tw.element14.com/productimages/standard/en_GB/5117922-40.jpg)