Print Page
996 In Stock
Need more?
996 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$240.080 |
| 2+ | NT$227.360 |
| 3+ | NT$214.630 |
| 5+ | NT$201.910 |
| 10+ | NT$189.180 |
| 20+ | NT$185.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$240.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRP2512CT-50R0JN-91TRCopy
Manufacturer Standard Lead Time13 weeks
Order Code5117928
Product RangeRP Series
Technical Datasheet
Resistance50ohm
Product RangeRP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 5%
Temperature Coefficient-
Frequency Max-
Resistor MountingSurface Mount Device
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
50ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Frequency Max
-
SVHC
No SVHC (04-Feb-2026)
Product Range
RP Series
Power Rating
3W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006

![VISHAY RP2512CT-50R0JN-91TR Resistor, 50 ohm, RP Series, 2512 [6432 Metric], 3 W, ± 5%](https://tw.element14.com/productimages/standard/en_GB/5117922-40.jpg)