Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRT055AS16R0KBCopy
Manufacturer Standard Lead Time20 weeks
Order Code4733161
Product RangeRT55 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$34,646.670 |
| 5+ | NT$33,953.740 |
| 10+ | NT$33,260.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$34,646.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRT055AS16R0KBCopy
Manufacturer Standard Lead Time20 weeks
Order Code4733161
Product RangeRT55 Series
Technical Datasheet
Track Resistance16ohm
Power Rating55W
Product RangeRT55 Series
Resistor MountingPanel Mount
Adjustment TypeRotary
Rheostat Type-
Resistance Tolerance± 10%
Resistor Case / Package-
Resistor TerminalsSolder Lug
Product Length-
Product Width-
Product Height64mm
Operating Temperature Min-55°C
Operating Temperature Max320°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Track Resistance
16ohm
Product Range
RT55 Series
Adjustment Type
Rotary
Resistance Tolerance
± 10%
Resistor Terminals
Solder Lug
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
55W
Resistor Mounting
Panel Mount
Rheostat Type
-
Resistor Case / Package
-
Product Length
-
Product Height
64mm
Operating Temperature Max
320°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
