Print Page
23,770 In Stock
Need more?
1985 Delivery in 1-2 Business Days(SG stock)
21785 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$8.660 |
| 50+ | NT$3.760 |
| 250+ | NT$2.860 |
| 500+ | NT$2.210 |
| 1000+ | NT$2.030 |
| 2000+ | NT$1.990 |
Price for:Each
Minimum: 5
Multiple: 5
NT$43.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS470J25SL0N6TJ5R
Order Code4625533
Product RangeS Series
Technical Datasheet
Capacitance47pF
Voltage(DC)1kV
Capacitance Tolerance± 5%
Dielectric CharacteristicSL0
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
47pF
Capacitance Tolerance
± 5%
Lead Spacing
5mm
Product Range
S Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
SL0
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001