Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI9986CY-T1-E3
Order Code1612431
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI9986CY-T1-E3
Order Code1612431
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Stepper, Voice Coil
No. of Outputs2Outputs
Output Current1A
Output Voltage10.7V
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min3.8V
Supply Voltage Max13.2V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Automotive Qualification Standard-
Driver Case StyleSOIC
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
10.7V
No. of Pins
8Pins
Supply Voltage Max
13.2V
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Driver Case Style
SOIC
Motor Type
Brushed DC, Stepper, Voice Coil
Output Current
1A
IC Case / Package
SOIC
Supply Voltage Min
3.8V
Operating Temperature Min
0°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000248