Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI9987DY-T1-E3
Order Code1469442RL
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI9987DY-T1-E3
Order Code1469442RL
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Stepper, Voice Coil
No. of Outputs2Outputs
Output Current1.5A
Output Voltage10.68V
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min3.8V
Supply Voltage Max13.2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jun-2015)
Automotive Qualification Standard-
Driver Case StyleSOIC
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
10.68V
No. of Pins
8Pins
Supply Voltage Max
13.2V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Driver Case Style
SOIC
Motor Type
Brushed DC, Stepper, Voice Coil
Output Current
1.5A
IC Case / Package
SOIC
Supply Voltage Min
3.8V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27