SIC461ED-T1-GE3
DC-DC Switching Synchronous Buck Regulator, Adjustable, 800 mV-55.2 V/ 10 A out, PowerPAK MLP55-27

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIC461ED-T1-GE3Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Cut Tape2932870 Cut Tape2932870RL |
| Your Part Number | |
| Technical Datasheet |
12,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$173.060 |
| 10+ | NT$131.630 |
| 25+ | NT$121.520 |
| 50+ | NT$115.780 |
| 100+ | NT$110.030 |
| 250+ | NT$104.810 |
| 500+ | NT$103.070 |
| 1000+ | NT$102.370 |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIC461ED-T1-GE3Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Cut Tape2932870 Cut Tape2932870RL |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 60V |
| Output Current | 10A |
| Max Output Current | 10A |
| IC Case / Package | PowerPAK MLP55 |
| No. of Pins | 27Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 55.2V |
| Switching Frequency Typ | 2MHz |
| Efficiency | 98% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | To Be Advised |
| DC / DC Converter IC Case | PowerPAK MLP55 |
| Automotive Qualification Standard | - |
| Switching Frequency | 2MHz |
Product Overview
SIC461ED-T1-GE3 is a microBUCK® DC/DC converter. The SiC46x is a family of wide input voltage, high efficiency synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying high continuous current at up to 2MHz switching frequency. SiC46x’s architecture allows for ultrafast transient response with minimum output capacitance and tight ripple regulation at very light load. The device enables loop stability regardless of the type of output capacitor used, including low ESR ceramic capacitors. Application includes Industrial and automation, home automation, industrial and server computing, networking, telecom, and base station power supplies, unregulated wall transformer, robotics, high end hobby electronics: remote control cars, planes, and drones, battery management systems, power tools, vending, ATM, and slot machines.
- Single supply operation from 4.5V to 60V input voltage (GND = 0V)
- Output voltage tracking and sequencing with pre-bias start up
- Highly efficient, highly configurable
- Adjustable switching frequency from 100KHz to 2MHz
- Adjustable soft start and adjustable current limit
- 3 modes of operation, forced continuous conduction, power save or ultrasonic
- Output over voltage protection, output under voltage / short circuit protection with autoretry
- Power good flag and over temperature protection
- Supported by Vishay PowerCAD online design simulation
- PowerPAK® MLP55-27L package, junction temperature range from -40 to +150°C
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 60V |
| Max Output Current | 10A |
| No. of Pins | 27Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 55.2V |
| Efficiency | 98% |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | To Be Advised |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.5V |
| Output Current | 10A |
| IC Case / Package | PowerPAK MLP55 |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | PowerPAK MLP55 |
| Switching Frequency | 2MHz |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000155 |
