Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$132.800 |
| 10+ | NT$105.180 |
| 100+ | NT$98.210 |
| 250+ | NT$93.550 |
| 1000+ | NT$69.850 |
Product Information
Product Overview
SIC645ALR-T1-GE3 is a VRPower® smart power stage module with integrated high-accuracy current and temperature monitors. It is a smart VRPower® device that integrates a high-side and low-side MOSFET, a high-performance driver with integrated bootstrap FET. The SiC645 offers high-accuracy current and temperature monitors that can be fed back to the controller and doubler to complete a multiphase DC/DC system. This simplify design and increase performance by eliminating the DCR sensing network and associated thermal compensation. Light-load efficiency is supported via a dedicated left control pin. The application includes high frequency and high-efficiency VRM and VRD, core, graphic, and memory regulators for microprocessors, high-density VR for server, networking, and cloud computing, POL DC/DC converters and video gaming consoles.
- Input voltage range from 4.5V to 18V, supports 60A DC current
- Compatible with 3.3V (SiC645) tri-state PWM, down slope current sensing
- ± 3% accuracy current monitor (IMON) with REFIN input
- 8mV/°C temperature monitor with OT flag
- Dedicated low-side FET control input
- Fault protection, high-side FET short and over-current protection
- Over-temperature protection, VCC and VIN under voltage lockout (UVLO)
- Open drain fault reporting output, up to 2MHz switching frequency
- PHASE, SW voltage range from -0.3 to +25V (GND - 10V, <lt/> 20ns pulse width, 10μJ)
- Dual cooled powerPAK MLP55-32L package, temperature range from -10 to +100°C
Technical Specifications
Smart Power Stage Module
18V
PowerPAK MLP55
0.1µF
-10°C
-
PowerPAK MLP55
4.5V
2MHz
32Pins
56pF
100°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate