
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$7,282.460 |
Product Information
Product Overview
SIP32436AEVB is a reference board that allows the user to evaluate SiP32436A single channel eFuse. The SiP32436A integrates multiple control and protection features with 9.2mohm FET, which provide increased controllability and reliability with simplified designs and minimal external components. It protects both power sources and downstream circuitry connected to the switch from overloads, short circuits, voltage surges, and excessive inrush currents. Suitable for server, computer, and add-in cards, networking and data storage, medical, healthcare, and patient monitoring devices, pad, table and eBook.
- Typical operating voltage range from 2.7V to 23V
- Active current clamping or circuit breaker options with programmable current limit
- Programmable transient blanking timer for load current between ILIM and 2 x ILIM
- Programmable soft start output voltage slew rate and auto retry time
- Programmable overvoltage clamp with pin-selectable threshold (SiP32436A)
- Fixed 24V overvoltage protection at VIN and power good with settable threshold
- TVS diode protects voltage spike from input
- Schottky diode protects negative spike generated from OCP
- 604/80.6kohm EN/UVLO SET and selectable 3.8V, 5.8V, 14.2V OVP SET (kohm)
- PGD fault output and latch fault response
Technical Specifications
Vishay
Power Management
Evaluation Board SIP32436A
No SVHC (25-Jun-2025)
SIP32436A
Electronic Fuse
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
