Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIP32437BEVBCopy |
| Manufacturer Standard Lead Time | 66 weeks |
| Order Code | 4745386 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,282.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,282.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIP32437BEVBCopy |
| Manufacturer Standard Lead Time | 66 weeks |
| Order Code | 4745386 |
| Technical Datasheet | |
| Silicon Manufacturer | Vishay |
| Silicon Core Number | SIP32437B |
| Kit Application Type | Power Management |
| Application Sub Type | Electronic Fuse |
| Kit Contents | Evaluation Board SIP32437B |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
SIP32437BEVB is a reference board that allows the user to evaluate SiP32437A single channel eFuse. The SiP32437A integrates multiple control and protection features with 9.2mohm FET, which provide increased controllability and reliability with simplified designs and minimal external components. It protects both power sources and downstream circuitry connected to the switch from overloads, short circuits, voltage surges, and excessive inrush currents. Suitable for server, computer, and add-in cards, networking and data storage, medical, healthcare, and patient monitoring devices, pad, table and eBook.
- Typical operating voltage range from 2.7V to 23V
- Active current clamping or circuit breaker options with programmable current limit
- Programmable transient blanking timer for load current between ILIM and 2 x ILIM
- Programmable soft start output voltage slew rate and auto retry time
- Programmable overvoltage clamp with pin-selectable threshold (SiP32436A)
- Fixed 24V overvoltage protection at VIN and power good with settable threshold
- TVS diode protects voltage spike from input
- Schottky diode protects negative spike generated from OCP
- 604/80.6kohm EN/UVLO SET and 665/63.4 OVP SET (kohm)
- Circuit breaker OCP, PGD fault output and auto-retry fault response
Technical Specifications
| Silicon Manufacturer | Vishay |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board SIP32437B |
| SVHC | No SVHC (25-Jun-2025) |
| Silicon Core Number | SIP32437B |
|---|---|
| Application Sub Type | Electronic Fuse |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
