Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMBJ16A-E3/5BCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel3774630RL Cut Tape3774630 |
| Product Range | TRANSZORB SMBJ Series |
| Your Part Number | |
| Technical Datasheet |
1,835 In Stock
Need more?
1,835 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$19.530 | NT$97.65 |
| Total Price | NT$97.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$19.530 |
| 10+ | NT$9.860 |
| 100+ | NT$7.750 |
| 500+ | NT$5.800 |
| 1000+ | NT$5.100 |
| 5000+ | NT$4.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMBJ16A-E3/5BCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel3774630RL Cut Tape3774630 |
| Product Range | TRANSZORB SMBJ Series |
| Technical Datasheet | |
| Product Range | TRANSZORB SMBJ Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 16V |
| Clamping Voltage Max | 26V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 17.8V |
| Maximum Breakdown Voltage | 19.7V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | TRANSZORB SMBJ Series |
|---|---|
| Reverse Standoff Voltage | 16V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 17.8V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 26V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 19.7V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMBJ16A-E3/5B
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
