Print Page
SMM02040C5111FB300
Surface Mount MELF Resistor, Mini MELF, 5.11 kohm, SMM Series, 200 V, Thin Film, 250 mW, ± 1%
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMM02040C5111FB300Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2616674RL Cut Tape2616674 |
| Product Range | SMM Series |
| Your Part Number | |
| Technical Datasheet |
88 In Stock
Need more?
88 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$3.240 | NT$16.20 |
| Total Price | NT$16.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$3.240 |
| 50+ | NT$1.490 |
| 250+ | NT$1.430 |
| 500+ | NT$1.240 |
| 1500+ | NT$1.110 |
| 3000+ | NT$1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMM02040C5111FB300Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Re-Reel2616674RL Cut Tape2616674 |
| Product Range | SMM Series |
| Technical Datasheet | |
| Resistance | 5.11kohm |
| Product Range | SMM Series |
| Voltage Rating | 200V |
| Resistor Technology | Thin Film |
| Power Rating | 250mW |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 50ppm/K |
| Resistor Case / Package | MiniMELF 0204 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The Vishay SMM0204 series are automotive grade thin film mini-MELF resistors. The advanced metal film technology thin film MELF resistors are perfect choice for most fields of modern electronics where reliability and stability are of major concern. The resistance range includes E96, E24 and E192 decade values from 0.22ohm to 10Mohm. These resistors have an excellent stability in different environmental conditions, best in class pulse load capability and reflect the outstanding level of proven reliability. Typical application includes telecommunication and medical equipment.
- DIN 0204 standard size
- Neutral version available
- Rated dissipation of 0.4W
- Available in ±5%, ±1%, ±0.5%, ±0.25% and ±0.1% resistance tolerance
- Zero ohm jumper are available
- Intrinsic sulphur resistance
- Operating voltage of 200V
- Automotive grade AEC-Q200 qualified
- ±100ppm/K, ±50ppm/K, ±25ppm/K, ±15ppm/K TCR values available
- Operating temperature of -55°C to +155°C
Technical Specifications
| Resistance | 5.11kohm |
|---|---|
| Voltage Rating | 200V |
| Power Rating | 250mW |
| Temperature Coefficient | ± 50ppm/K |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | SMM Series |
|---|---|
| Resistor Technology | Thin Film |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | MiniMELF 0204 |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
