Print Page
14,214 In Stock
Need more?
14214 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$30.540 |
| 10+ | NT$18.980 |
| 100+ | NT$13.730 |
| 500+ | NT$10.610 |
| 1000+ | NT$9.120 |
| 5000+ | NT$7.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$30.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS8P6C-M3/86A
Order Code1570064
Product RangeSS8P6
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current8A
Diode ConfigurationDual
Diode Case StyleTO-277A
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS8P6
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The SS8P6C-M3/86A is a surface-mount high-current density dual common cathode Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectifier of switching mode power supplies, free-wheeling diodes, DC/DC converters and polarity protection application.
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency
- Low thermal resistance
- Halogen-free
- AEC-Q101 qualified
Applications
Power Management, Commercial, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual
No. of Pins
2Pins
Forward Surge Current
120A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
8A
Diode Case Style
TO-277A
Forward Voltage Max
600mV
Operating Temperature Max
150°C
Product Range
SS8P6
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000165