Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T55X336M050C0075 Tantalum Polymer Capacitor, 33 µF, ± 20%, 50 V, X, 0.075 ohm, 2917 [7343 Metric]](https://tw.element14.com/productimages/standard/en_GB/5120926-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT55X336M050C0075Copy
Order Code5120934
Product RangevPolyTan T55 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$155.180 |
| 10+ | NT$106.910 |
| 50+ | NT$91.520 |
| 100+ | NT$83.760 |
| 200+ | NT$78.600 |
| 400+ | NT$74.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$155.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55X336M050C0075Copy
Order Code5120934
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeX
ESR0.075ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.31A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
T55X336M050C0075 is a vPolyTan polymer surface-mount chip capacitor. Typical applications include decoupling, smoothing, filtering, bulk energy storage in wireless cards, infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets.
- 33µF capacitance value with ±20% tolerance
- 0.075ohm ultra low ESR
- 100% surge current tested
- Accelerated voltage conditioning
- High ripple current capability of 2.31A
- No wear out effect
- Moisture sensitivity level 3
- Operating temperature range from -55 to 125°C
- Voltage(DC) rating of 50V
Technical Specifications
Capacitance
33µF
Voltage(DC)
50V
ESR
0.075ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.31A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066
