Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T95R226K050LSAL Surface Mount Tantalum Capacitor, 22 µF, 50 V, 2824 [7260 Metric], ± 10%, 0.39 ohm, R](https://tw.element14.com/productimages/standard/en_GB/4866145-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT95R226K050LSALCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4866145RL
Cut Tape4866145
Product RangeTANTAMOUNT T95 Series
Your Part Number
88 In Stock
Need more?
88 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$677.270 | NT$677.27 |
| Total Price | NT$677.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$677.270 |
| 10+ | NT$520.490 |
| 25+ | NT$470.350 |
| 50+ | NT$465.320 |
| 100+ | NT$441.050 |
| 300+ | NT$430.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT95R226K050LSALCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4866145RL
Cut Tape4866145
Product RangeTANTAMOUNT T95 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR0.39ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current-
Product Length7.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT T95 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.39ohm
Failure Rate
-
Product Length
7.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
-
Product Width
6mm
Product Range
TANTAMOUNT T95 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001258
