Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY T97F226K063LSA Surface Mount Tantalum Capacitor, 22 µF, 63 V, 3024 [7660 Metric], ± 10%, 0.25 ohm, F](https://tw.element14.com/productimages/standard/en_GB/4866146-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoT97F226K063LSACopy
Order Code
Re-Reel4866147RL
Cut Tape4866147
Product RangeTANTAMOUNT T97 Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$1,684.100 | NT$1,684.10 |
| Total Price | NT$1,684.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$1,684.100 |
| 5+ | NT$1,294.240 |
| 10+ | NT$1,169.580 |
| 25+ | NT$1,157.060 |
| 50+ | NT$1,096.720 |
| 125+ | NT$1,069.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT97F226K063LSACopy
Order Code
Re-Reel4866147RL
Cut Tape4866147
Product RangeTANTAMOUNT T97 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)63V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 10%
ESR0.25ohm
Manufacturer Size CodeF
Failure Rate-
Ripple Current1A
Product Length7.6mm
Product Width6mm
Product Height4.7mm
Product RangeTANTAMOUNT T97 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.25ohm
Failure Rate
-
Product Length
7.6mm
Product Height
4.7mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
63V
Capacitance Tolerance
± 10%
Manufacturer Size Code
F
Ripple Current
1A
Product Width
6mm
Product Range
TANTAMOUNT T97 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001924
