Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCND5000...
Order Code1470056
Technical Datasheet
Sensing Distance6mm
Forward Current If100mA
Reverse Voltage Vr5V
Collector Emitter Voltage V(br)ceo60V
Forward Voltage1.2V
Sensor Output TypePIN Photodiode
Sensor MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for TCND5000...
2 Products Found
Technical Specifications
Sensing Distance
6mm
Reverse Voltage Vr
5V
Forward Voltage
1.2V
Sensor Mounting
SMD
Operating Temperature Max
85°C
Forward Current If
100mA
Collector Emitter Voltage V(br)ceo
60V
Sensor Output Type
PIN Photodiode
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000298
